PSC Power Supplies
Altech’s power supplies are designed for high efficiency, low power consumption, and space savings
Altech’s compact, single phase power supplies are designed for high efficiency, low power consumption, and space savings. Ranging from 20 W to 480 W, these switching power supplies are enclosed with a fully isolated plastic or metal case to prevent shock. The PSC series has short circuit protection, overload protection, overvoltage protection, and a DC OK LED for monitoring the status of the unit.
| Features | ||
|
|
PSC Power Supplies
| Image | Manufacturer Part Number | Description | DC Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PSC-4024 | AC/DC DIN RAIL SUPPLY 24V 41W | 370V | 0 - Immediate | $222.03 | View Details |
![]() | ![]() | PSC-4048 | AC/DC DIN RAIL SUPPLY 48V 41W | 370V | 5 - Immediate | $317.58 | View Details |
![]() | ![]() | PSC-48124 | AC/DC DIN RAIL SUPPLY 24V 480W | 373V | 20 - Immediate | $1,179.71 | View Details |
![]() | ![]() | PSC-48148 | AC/DC DIN RAIL SUPPLY 48V 480W | 373V | 2 - Immediate | $2,031.88 | View Details |
![]() | ![]() | PSC-6012 | AC/DC DIN RAIL SUPPLY 12V 60W | 370V | 0 - Immediate | $322.53 | View Details |
![]() | ![]() | PSC-6015 | AC/DC DIN RAIL SUPPLY 15V 60W | 370V | 0 - Immediate | $410.75 | View Details |
![]() | ![]() | PSC-6024 | AC/DC DIN RAIL SUPPLY 24V 60W | 370V | 0 - Immediate | $441.48 | View Details |
![]() | ![]() | PSC-6048 | AC/DC DIN RAIL SUPPLY 48V 60W | 370V | 0 - Immediate | $322.53 | View Details |
![]() | ![]() | PSC-9612 | AC/DC DIN RAIL SUPPLY 12V 90W | 370V | 0 - Immediate | $662.10 | View Details |
![]() | ![]() | PSC-9615 | AC/DC DIN RAIL SUPPLY 15V 96W | 370V | 0 - Immediate | $647.31 | View Details |
![]() | ![]() | PSC-9624 | AC/DC DIN RAIL SUPPLY 24V 96W | 370V | 0 - Immediate | $776.55 | View Details |
![]() | ![]() | PSC-9648 | AC/DC DIN RAIL SUPPLY 48V 96W | 370V | 0 - Immediate | See Page for Pricing | View Details |