
PSC-4048 | |
|---|---|
DigiKey Part Number | 1920-1136-ND |
Manufacturer | |
Manufacturer Product Number | PSC-4048 |
Description | AC/DC DIN RAIL SUPPLY 48V 41W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 850mA |
Datasheet | Datasheet |
EDA/CAD Models | PSC-4048 Models |
Category | Current - Output (Max) 850mA |
Manufacturer Altech Corporation | Power (Watts) 41W |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 85% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) |
DC Voltage - Input (Min) 124V | Approval Agency CE, cULus, TUV, UR |
DC Voltage - Input (Max) 370V | Standard Number 508; 60950-1 |
Voltage - Output 1 48V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.13000 | kr.313.13 |
| Unit Price without VAT: | kr.313.13000 |
|---|---|
| Unit Price with VAT: | kr.391.41250 |




