
PSC-6015 | |
|---|---|
DigiKey Part Number | 1920-1140-ND |
Manufacturer | |
Manufacturer Product Number | PSC-6015 |
Description | AC/DC DIN RAIL SUPPLY 15V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 4A |
Datasheet | Datasheet |
EDA/CAD Models | PSC-6015 Models |
Category | Current - Output (Max) 4A |
Manufacturer Altech Corporation | Power (Watts) 60W |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 87% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) |
DC Voltage - Input (Min) 124V | Approval Agency CE, cULus, TUV, UR |
DC Voltage - Input (Max) 370V | Standard Number 508; 60950-1 |
Voltage - Output 1 15V | Minimum Load Required No |




