AK2, AX3, AK5, and AK7 ClearClock™ XO Series

Abracon's optimal convergence in ultra-low <80 fs jitter performance, miniature size, and power optimization

Image of Abracon's AX3, AK5, and AK7 ClearClock™ XO SeriesAbracon's AK2, AX3, AK5, and AK7 ClearClock™ series of crystal oscillators are designed to meet the needs of compact applications requiring carrier frequencies in the 100 MHz to 220 MHz range while maintaining data rates in excess of 10 Gbps and up to 100 Gbps/400 Gbps.

The devices utilize a quiet third overtone architecture that avoids phase-locked loop (PLL) based multiplication, reducing overall power consumption far below other high-performance oscillator alternatives. Typically consuming 30 mW of power at the lowest operating voltage of 1.8 V, this next generation of ClearClock™ delivers industry-leading low power consumption for low-noise-differential oscillators.

The third overtone ClearClock solutions provide the best combination of ultra-low sub-80 fs jitter performance in a miniature footprint. These devices are ideal for applications such as optical modules, active cables, and small networking and storage gear. The series cover all necessary differential output logic types (HCSL, LVDS, LVPECL) and are available in industry-standard frequencies.

The 2.5 mm x 2.0 mm x 1.0 mm AK2 ClearClock series offers the smallest-possible profile and delivers a best-in-class RMS phase jitter of <110 fs typical (at 156.25 MHz, VDD = +2.5 V with LVDS output). The devices are guaranteed to exhibit <200 fs RMS jitter at 156.25 MHz carrier with any bias voltage and RF output configuration.

AX3 ClearClock devices have a 3.2 mm x 2.5 mm x 1.0 mm package size and deliver a sub-80fs typical RMS jitter. The devices can be biased at +1.8 V, +2.5 V, or +3.3 V with LVDS or HCSL outputs and at +2.5 V and +3.3 V with LVPECL output configuration.

Resources

Features
  • Exceptionally low RMS jitter: <70 fs typ (150 fs max @ 156.25 MHz)
  • Available in industry-standard frequencies:
    • AK2: 100 MHz to 200 MHz
    • AX3: 100 MHz to 200 MHz
    • AK5: 100 MHz to 200 MHz
    • AK7: 100 MHz to 212.5 MHz
  • Lowest in-class power consumption 15 mA-16 mA typ LVDS
  • ±20 ppm, ±25 ppm, and 30±25 ppm stability options available
    • Over industrial operating temperature (-40ºC to +85ºC or -20°C to 70°C)
    • Dependent on frequency
  • 3.3 V, 2.5 V, and 1.8 V supply voltage options
  • Supports LVPECL, LVDS, HCSL differential outputs
  • Miniature package sizes
    • AK2: 2.5 mm x 2.0 mm x 1.0 mm
    • AX3: 3.2 mm x 2.5 mm x 1.0 mm
    • AK5: 5.0 mm x 3.2 mm x 1.3 mm
    • AK7: 7.0 mm x 5.0 mm x 1.8 mm
Applications
  • Optical modules
  • PCI Express®
  • Networking and communications
  • RF systems
  • Base stations (BTS)
  • Data centers
  • Test and measurement
  • Active cables
  • 10G/40G/100G optical Ethernet
  • Compact HD-SDI cameras

AX3 ClearClock™ XO Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 100MHZ 3.3V LVDSAX3DAF1-100.0000XTAL OSC XO 100MHZ 3.3V LVDS234 - Immediate$41.53View Details
XTAL OSC XO 114.285MHZ 3.3V LVDSAX3DAF1-114.2850XTAL OSC XO 114.285MHZ 3.3V LVDS237 - Immediate$41.53View Details
XTAL OSC XO 122.88MHZ 3.3V LVDSAX3DAF1-122.8800XTAL OSC XO 122.88MHZ 3.3V LVDS0 - ImmediateSee Page for PricingView Details
XTAL OSC XO 125MHZ 3.3V LVDSAX3DAF1-125.0000XTAL OSC XO 125MHZ 3.3V LVDS0 - ImmediateSee Page for PricingView Details
XTAL OSC XO 150MHZ 3.3V LVDSAX3DAF1-150.0000XTAL OSC XO 150MHZ 3.3V LVDS0 - ImmediateSee Page for PricingView Details
XTAL OSC XO 155.52MHZ 3.3V LVDSAX3DAF1-155.5200XTAL OSC XO 155.52MHZ 3.3V LVDS0 - ImmediateSee Page for PricingView Details
XTAL OSC XO 156.25MHZ 3.3V LVDSAX3DAF1-156.2500XTAL OSC XO 156.25MHZ 3.3V LVDS0 - ImmediateSee Page for PricingView Details
XTAL OSC XO 200MHZ 3.3V LVDSAX3DAF1-200.0000XTAL OSC XO 200MHZ 3.3V LVDS44 - Immediate$51.04View Details

AK5 ClearClock™ XO Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 100MHZ 3.3V LVDSAK5DAF1-100.0000T2XTAL OSC XO 100MHZ 3.3V LVDS2255 - Immediate$40.89View Details
XTAL OSC XO 125MHZ 3.3V LVDSAK5DAF1-125.0000T2XTAL OSC XO 125MHZ 3.3V LVDS385 - Immediate$44.70View Details
XTAL OSC XO 156.25MHZ 3.3V LVDSAK5DAF1-156.2500T2XTAL OSC XO 156.25MHZ 3.3V LVDS0 - Immediate$44.70View Details
XTAL OSC XO 200MHZ 3.3V LVDSAK5DAF1-200.0000T2XTAL OSC XO 200MHZ 3.3V LVDS236 - Immediate$44.70View Details

AK7 ClearClock™ XO Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 125MHZ 3.3V LVDSAK7DAF1-125.0000T2XTAL OSC XO 125MHZ 3.3V LVDS259 - Immediate$41.91View Details
XTAL OSC XO 156.25MHZ 3.3V LVDSAK7DAF1-156.2500T2XTAL OSC XO 156.25MHZ 3.3V LVDS0 - Immediate$41.91View Details
XTAL OSC XO 200MHZ 3.3V LVDSAK7DAF1-200.0000T2XTAL OSC XO 200MHZ 3.3V LVDS293 - Immediate$53.13View Details
XTAL OSC XO 100MHZ 2.5V LVDSAK7DBF1-100.0000T2XTAL OSC XO 100MHZ 2.5V LVDS226 - Immediate$57.19View Details
XTAL OSC XO 125MHZ 2.5V LVDSAK7DBF1-125.0000T2XTAL OSC XO 125MHZ 2.5V LVDS257 - Immediate$57.19View Details
Updated: 2020-02-10
Published: 2019-10-15