125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
ClearClock AK7 Series
Abracon ClearClock™ Third Overtone Crystal Oscillators

AK7DAF1-125.0000T2

DigiKey Part Number
535-15190-2-ND - Tape & Reel (TR)
535-15190-1-ND - Cut Tape (CT)
535-15190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK7DAF1-125.0000T2
Description
XTAL OSC XO 125MHZ 3.3V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK7DAF1-125.0000T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
27mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.075" (1.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.91000kr.41.91
10kr.36.40400kr.364.04
25kr.34.42640kr.860.66
50kr.33.00360kr.1,650.18
100kr.31.64040kr.3,164.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.29.92632kr.7,481.58
500kr.28.69294kr.14,346.47
750kr.27.99584kr.20,996.88
1.250kr.27.14230kr.33,927.88
1.750kr.26.59474kr.46,540.80
Manufacturers Standard Package
Unit Price without VAT:kr.41.91000
Unit Price with VAT:kr.52.38750