



AK7DAF1-200.0000T2 | |
|---|---|
DigiKey Part Number | 535-15193-2-ND - Tape & Reel (TR) 535-15193-1-ND - Cut Tape (CT) 535-15193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7DAF1-200.0000T2 |
Description | XTAL OSC XO 200MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DAF1-200.0000T2 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.13000 | kr.53.13 |
| 10 | kr.46.15500 | kr.461.55 |
| 25 | kr.43.65200 | kr.1,091.30 |
| 50 | kr.41.84780 | kr.2,092.39 |
| 100 | kr.40.54680 | kr.4,054.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.37.94820 | kr.9,487.05 |
| 500 | kr.36.38538 | kr.18,192.69 |
| 750 | kr.35.50205 | kr.26,626.54 |
| 1.250 | kr.34.42082 | kr.43,026.03 |
| 1.750 | kr.33.72702 | kr.59,022.29 |
| Unit Price without VAT: | kr.53.13000 |
|---|---|
| Unit Price with VAT: | kr.66.41250 |

