VideoLibrary

Bourns SRR3818A/SRR4818A/SRR4828A | DigiKey Daily

Bourns’ SRR3818A, SRR4818A, and SRR4828A automotive grade shielded power inductor series are AEC-Q200 qualified, are rated for operation up to 150°C, and have low magnetic radiation, ideal for use in applications requiring high reliability and a low noise operating environment, including automotive driver assistance, infotainment, and lighting, or DC/DC conversion and power supplies for consumer and industrial devices. Inductance values up to 220 µH are available while saturation current is as high as 3.6 A, and the inductors have a low loss ferrite core, with DC resistance as low as 18.5 mΩ.

11/7/2017 3:10:13 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 10UH 1.3A 235 MOHM SMDSRR3818A-100MFIXED IND 10UH 1.3A 235 MOHM SMD1981 - Immediate$4.69View Details
FIXED IND 100UH 340MA 2.6 OHMSRR3818A-101MFIXED IND 100UH 340MA 2.6 OHM1000 - Immediate$4.69View Details
FIXED IND 15UH 1.05A 340 MOHMSRR3818A-150MFIXED IND 15UH 1.05A 340 MOHM1272 - Immediate$4.69View Details
FIXED IND 1UH 3.6A 37 MOHM SMDSRR3818A-1R0YFIXED IND 1UH 3.6A 37 MOHM SMD1265 - Immediate$4.69View Details
FIXED IND 1.5UH 3.1A 47 MOHM SMDSRR3818A-1R5YFIXED IND 1.5UH 3.1A 47 MOHM SMD0 - Immediate$4.69View Details
FIXED IND 2.2UH 2.6A 60 MOHM SMDSRR3818A-2R2YFIXED IND 2.2UH 2.6A 60 MOHM SMD748 - Immediate$4.69View Details
FIXED IND 2.7UH 2.5A 65 MOHM SMDSRR3818A-2R7YFIXED IND 2.7UH 2.5A 65 MOHM SMD0 - Immediate$4.69View Details
FIXED IND 33UH 650MA 740 MOHMSRR3818A-330MFIXED IND 33UH 650MA 740 MOHM1521 - Immediate$4.69View Details
FIXED IND 3.3UH 2.1A 85 MOHM SMDSRR3818A-3R3YFIXED IND 3.3UH 2.1A 85 MOHM SMD1730 - Immediate$4.69View Details
FIXED IND 3.9UH 2A 105 MOHM SMDSRR3818A-3R9YFIXED IND 3.9UH 2A 105 MOHM SMD5009 - Immediate$4.69View Details
FIXED IND 47UH 560MA 1.03 OHMSRR3818A-470MFIXED IND 47UH 560MA 1.03 OHM818 - Immediate$4.69View Details
FIXED IND 4.7UH 1.9A 120 MOHMSRR3818A-4R7YFIXED IND 4.7UH 1.9A 120 MOHM197 - Immediate$4.69View Details
FIXED IND 68UH 460MA 1.6 OHM SMDSRR3818A-680MFIXED IND 68UH 460MA 1.6 OHM SMD509 - Immediate$4.69View Details
FIXED IND 6.8UH 1.6A 160 MOHMSRR3818A-6R8YFIXED IND 6.8UH 1.6A 160 MOHM1880 - Immediate$4.69View Details
FIXED IND 10UH 1.8A 140 MOHM SMDSRR4818A-100MFIXED IND 10UH 1.8A 140 MOHM SMD0 - Immediate$4.82View Details
FIXED IND 12UH 1.6A 170 MOHM SMDSRR4818A-120MFIXED IND 12UH 1.6A 170 MOHM SMD6 - Immediate$4.82View Details
FIXED IND 15UH 1.5A 220 MOHM SMDSRR4818A-150MFIXED IND 15UH 1.5A 220 MOHM SMD4 - Immediate$4.82View Details
FIXED IND 18UH 1.4A 280 MOHM SMDSRR4818A-180MFIXED IND 18UH 1.4A 280 MOHM SMD1744 - Immediate$4.82View Details
FIXED IND 1UH 5.1A 25 MOHM SMDSRR4818A-1R0YFIXED IND 1UH 5.1A 25 MOHM SMD817 - Immediate$4.82View Details
FIXED IND 1.5UH 4.7A 35 MOHM SMDSRR4818A-1R5YFIXED IND 1.5UH 4.7A 35 MOHM SMD859 - Immediate$4.82View Details