SRR3818A/SRR4818A/SRR4828A Inductor Series

Bourns features their SRR3818A/SRR4818A/SRR4828A automotive grade shielded power inductor series

Image of Bourns SRR3818A, SRR4818A, and SRR4828A Inductor SeriesBourns inductive components product line is introducing three additional shielded power inductor series - SRR3818A, SRR4818A, and SRR4828A. These series are qualified to AEC-Q200 with an operating temperature up to +150°C. The inductor series are designed with a ferrite core and shield that feature low core loss and shielded construction for low magnetic radiation making them attractive for applications where low noise operating environments are essential. The operating temperature ranges from -40°C to +150°C. The SRR3818A, SRR4818A, and SRR4828A series are well suited for automotive applications that are typically located in driver assistant devices, infotainment systems, lighting, DC/DC converters, and power supplies. These shielded power inductors are also ideal for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required.

Features
  • Shielded construction
  • AEC-Q200 qualified
  • RoHS compliant
  • Halogen free
Applications
  • Automotive systems
    • Driver assistant
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies

SRR3818A Inductor Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 3.9UH 2A 105 MOHM SMDSRR3818A-3R9YFIXED IND 3.9UH 2A 105 MOHM SMD2 AShielded105mOhm Max5009 - Immediate$4.69View Details
FIXED IND 10UH 1.3A 235 MOHM SMDSRR3818A-100MFIXED IND 10UH 1.3A 235 MOHM SMD1.3 AShielded235mOhm Max1981 - Immediate$4.69View Details
FIXED IND 6.8UH 1.6A 160 MOHMSRR3818A-6R8YFIXED IND 6.8UH 1.6A 160 MOHM1.6 AShielded160mOhm Max1880 - Immediate$4.69View Details
FIXED IND 3.3UH 2.1A 85 MOHM SMDSRR3818A-3R3YFIXED IND 3.3UH 2.1A 85 MOHM SMD2.1 AShielded85mOhm Max1730 - Immediate$4.69View Details
FIXED IND 33UH 650MA 740 MOHMSRR3818A-330MFIXED IND 33UH 650MA 740 MOHM650 mAShielded740mOhm Max1521 - Immediate$4.69View Details

SRR4818A Inductor Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 2.2UH 3.5A 45 MOHM SMDSRR4818A-2R2YFIXED IND 2.2UH 3.5A 45 MOHM SMD3.5 AShielded45mOhm Max1959 - Immediate$4.82View Details
FIXED IND 8.2UH 1.9A 130 MOHMSRR4818A-8R2YFIXED IND 8.2UH 1.9A 130 MOHM1.9 AShielded130mOhm Max1186 - Immediate$4.82View Details
FIXED IND 3.9UH 2.7A 70 MOHM SMDSRR4818A-3R9YFIXED IND 3.9UH 2.7A 70 MOHM SMD2.7 AShielded70mOhm Max1450 - Immediate$4.82View Details
FIXED IND 22UH 1.25A 360 MOHMSRR4818A-220MFIXED IND 22UH 1.25A 360 MOHM1.25 AShielded360mOhm Max1300 - Immediate$4.82View Details
FIXED IND 18UH 1.4A 280 MOHM SMDSRR4818A-180MFIXED IND 18UH 1.4A 280 MOHM SMD1.4 AShielded280mOhm Max1744 - Immediate$4.82View Details

SRR4828A Inductor Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 4.7UH 3A 54 MOHM SMDSRR4828A-4R7YFIXED IND 4.7UH 3A 54 MOHM SMD3 AShielded54mOhm Max3916 - Immediate$4.88View Details
FIXED IND 220UH 500MA 1.25 OHMSRR4828A-221MFIXED IND 220UH 500MA 1.25 OHM500 mAShielded1.25Ohm Max1418 - Immediate$4.88View Details
FIXED IND 3.9UH 3.4A 47 MOHM SMDSRR4828A-3R9YFIXED IND 3.9UH 3.4A 47 MOHM SMD3.4 AShielded47mOhm Max1349 - Immediate$4.88View Details
FIXED IND 10UH 2.3A 100 MOHM SMDSRR4828A-100MFIXED IND 10UH 2.3A 100 MOHM SMD2.3 AShielded100mOhm Max990 - Immediate$4.88View Details
FIXED IND 150UH 600MA 860 MOHMSRR4828A-151MFIXED IND 150UH 600MA 860 MOHM600 mAShielded860mOhm Max1349 - Immediate$4.88View Details
Published: 2017-08-24