


SRR3818A-470M | |
|---|---|
DigiKey Part Number | SRR3818A-470MTR-ND - Tape & Reel (TR) SRR3818A-470MCT-ND - Cut Tape (CT) SRR3818A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3818A-470M |
Description | FIXED IND 47UH 560MA 1.03 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.03Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3818A-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.03Ohm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.84800 | kr.38.48 |
| 100 | kr.3.16300 | kr.316.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.60162 | kr.2,601.62 |
| 2.000 | kr.2.45323 | kr.4,906.46 |
| 3.000 | kr.2.37050 | kr.7,111.50 |
| 5.000 | kr.2.27033 | kr.11,351.65 |
| 7.000 | kr.2.20672 | kr.15,447.04 |
| 10.000 | kr.2.14129 | kr.21,412.90 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

