TVS Diodes

Results: 93.981
Stocking Options
Environmental Options
Media
Exclude
93.981Results

Showing
of 93.981
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
52.039
In Stock
1 : kr.0.89000
Cut Tape (CT)
5.000 : kr.0.33691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
40.032
In Stock
1 : kr.1.01000
Cut Tape (CT)
15.000 : kr.1.01905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
105.227
In Stock
1 : kr.1.08000
Cut Tape (CT)
8.000 : kr.0.16638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
178.143
In Stock
1 : kr.1.14000
Cut Tape (CT)
10.000 : kr.0.18472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TMP6131QDYATQ1
TVS DIODE 5.5VWM 14VC SOT5X3
Texas Instruments
195.003
In Stock
1 : kr.1.20000
Cut Tape (CT)
3.000 : kr.0.45925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
6A (8/20µs)
90W
No
USB
12pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOT-5X3
SC-76, SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
228.540
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.24227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
221.683
In Stock
1 : kr.1.33000
Cut Tape (CT)
8.000 : kr.0.20661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 7VWM 13VC 0402
KYOCERA AVX
199.166
In Stock
1 : kr.1.33000
Cut Tape (CT)
10.000 : kr.0.21903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
giguard_750sq
TVS DIODE 5VWM 16VC 0603
KYOCERA AVX
403.410
In Stock
1 : kr.1.39000
Cut Tape (CT)
5.000 : kr.0.26133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
45W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
359.793
In Stock
1 : kr.1.39000
Cut Tape (CT)
15.000 : kr.0.21726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
172.627
In Stock
1 : kr.1.39000
Cut Tape (CT)
15.000 : kr.0.21726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
119.597
In Stock
1 : kr.1.39000
Cut Tape (CT)
8.000 : kr.0.22290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
TVS DIODE 5VWM SOD523
onsemi
345.750
In Stock
1 : kr.1.46000
Cut Tape (CT)
3.000 : kr.0.27260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DFN1308-6
TVS DIODE 3.3VWM 4.5VC DFN1308-6
Nexperia USA Inc.
49.415
In Stock
1 : kr.1.52000
Cut Tape (CT)
10.000 : kr.0.58920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5V
4.5V
11A (8/20µs)
-
No
Telecom
0.8pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
6-XFDFN
DFN1308-6
SOT 23-3
TVS DIODE 22VWM 38VC SOT233
onsemi
1.526
In Stock
1 : kr.1.52000
Cut Tape (CT)
3.000 : kr.0.29086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
22V
25.65V
38V
1A
40W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
256.415
In Stock
1 : kr.1.59000
Cut Tape (CT)
10.000 : kr.0.27164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1.379.087
In Stock
1 : kr.1.65000
Cut Tape (CT)
3.000 : kr.0.33955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
302.460
In Stock
1 : kr.1.65000
Cut Tape (CT)
10.000 : kr.0.28091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
1N4148WTQ-7
TVS DIODE 5VWM 14VC SOD523
Diodes Incorporated
270.009
In Stock
1 : kr.1.65000
Cut Tape (CT)
3.000 : kr.0.33716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
153.463
In Stock
1 : kr.1.65000
Cut Tape (CT)
8.000 : kr.0.26096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
209.342
In Stock
1 : kr.1.71000
Cut Tape (CT)
10.000 : kr.0.29113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
2 DFN
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
143.641
In Stock
1 : kr.1.71000
Cut Tape (CT)
10.000 : kr.0.26862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
30.446
In Stock
1 : kr.1.71000
Cut Tape (CT)
4.000 : kr.0.33453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
5.8V
-
-
-
No
General Purpose
25pF @ 1MHz
-
-
-
Surface Mount
SOT-553
ESV
X1-DFN
TVS DIODE 5.5VWM 11VC X1DFN10062
Diodes Incorporated
20.716
In Stock
1 : kr.1.71000
Cut Tape (CT)
10.000 : kr.0.29520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
11V
40A
440W
No
General Purpose
100pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
3.184
In Stock
1 : kr.1.71000
Cut Tape (CT)
10.000 : kr.0.29113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
4V
15V
2A (8/20µs)
30W
No
-
0.2pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
Showing
of 93.981

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.