125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCLP125M-3.3I/S3-25

DigiKey Part Number
3155-OSCLP125M-3.3I/S3-25TR-ND - Tape & Reel (TR)
3155-OSCLP125M-3.3I/S3-25CT-ND - Cut Tape (CT)
3155-OSCLP125M-3.3I/S3-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCLP125M-3.3I/S3-25
Description
XTAL OSC XO 125MHZ LVPECL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX3PAF1-125.0000Abracon LLC38535-15049-NDkr.41.08000Parametric Equivalent
AX3PAF1-125.0000TAbracon LLC857535-AX3PAF1-125.0000TCT-NDkr.32.46000Parametric Equivalent
SIT9120AI-1B1-33E125.000000SiTime01473-SIT9120AI-1B1-33E125.000000-NDkr.85.21000Parametric Equivalent
SIT9120AI-1B2-33E125.000000SiTime01473-SIT9120AI-1B2-33E125.000000-NDkr.81.03000Parametric Equivalent
SIT9386AE-1B1-33E125.000000SiTime01473-SIT9386AE-1B1-33E125.000000-NDkr.163.95000Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.05000kr.30.05
10kr.26.09500kr.260.95
25kr.24.67800kr.616.95
50kr.23.65700kr.1,182.85
100kr.22.67940kr.2,267.94
250kr.21.44948kr.5,362.37
500kr.21.34044kr.10,670.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.95869kr.18,958.69
2.000kr.18.17830kr.36,356.60
3.000kr.17.73712kr.53,211.36
Manufacturers Standard Package
Unit Price without VAT:kr.30.05000
Unit Price with VAT:kr.37.56250