125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1B2-33E125.000000

DigiKey Part Number
1473-SIT9120AI-1B2-33E125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1B2-33E125.000000
Description
MEMS OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.81.03000kr.81.03
10kr.70.40600kr.704.06
25kr.66.59040kr.1,664.76
50kr.63.84260kr.3,192.13
100kr.61.21020kr.6,121.02
250kr.57.90016kr.14,475.04
500kr.55.51976kr.27,759.88
1.000kr.53.28022kr.53,280.22
Manufacturers Standard Package
Unit Price without VAT:kr.81.03000
Unit Price with VAT:kr.101.28750