
SIT9120AI-1B1-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B1-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.21000 | kr.85.21 |
| 10 | kr.74.06400 | kr.740.64 |
| 25 | kr.70.04920 | kr.1,751.23 |
| 50 | kr.67.15840 | kr.3,357.92 |
| 100 | kr.64.38970 | kr.6,438.97 |
| 250 | kr.60.90888 | kr.15,227.22 |
| 500 | kr.58.40496 | kr.29,202.48 |
| 1.000 | kr.56.40375 | kr.56,403.75 |
| Unit Price without VAT: | kr.85.21000 |
|---|---|
| Unit Price with VAT: | kr.106.51250 |

