
YC164-JR-07100RL | |
|---|---|
DigiKey Part Number | YC164J-100TR-ND - Tape & Reel (TR) YC164J-100CT-ND - Cut Tape (CT) YC164J-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07100RL |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07100RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-FR-07100RL | YAGEO | 6.642 | YC164F-100CT-ND | kr.0.63000 | Upgrade |
| EXB-38V101JV | Panasonic Industry | 13.906 | Y9101CT-ND | kr.0.63000 | Direct |
| RAVF164DJT100R | Stackpole Electronics Inc | 53.510 | RAVF164DJT100RCT-ND | kr.0.63000 | Direct |
| ACASA100021000P100 | Vishay | 123 | ACASA-100/100-2CT-ND | kr.6.66000 | Upgrade |
| RAVF164DFT100R | Stackpole Electronics Inc | 9.853 | 738-RAVF164DFT100RCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 25 | kr.0.22080 | kr.5.52 |
| 50 | kr.0.19280 | kr.9.64 |
| 100 | kr.0.16990 | kr.16.99 |
| 250 | kr.0.14404 | kr.36.01 |
| 500 | kr.0.12794 | kr.63.97 |
| 1.000 | kr.0.11418 | kr.114.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08963 | kr.448.15 |
| 10.000 | kr.0.08160 | kr.816.00 |
| 15.000 | kr.0.07747 | kr.1,162.05 |
| 25.000 | kr.0.07279 | kr.1,819.75 |
| 35.000 | kr.0.07001 | kr.2,450.35 |
| 50.000 | kr.0.06729 | kr.3,364.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









