
YC164-JR-100RL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-100RLTR-ND - Tape & Reel (TR) 13-YC164-JR-100RLCT-ND - Cut Tape (CT) 13-YC164-JR-100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-100RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-100RL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 0.0 | Supplier Device Package 1206 |
Tolerance Jumper | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 25 | kr.0.22080 | kr.5.52 |
| 50 | kr.0.19280 | kr.9.64 |
| 100 | kr.0.16990 | kr.16.99 |
| 250 | kr.0.14404 | kr.36.01 |
| 500 | kr.0.12794 | kr.63.97 |
| 1.000 | kr.0.11418 | kr.114.18 |
| 5.000 | kr.0.08963 | kr.448.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08160 | kr.816.00 |
| 20.000 | kr.0.07477 | kr.1,495.40 |
| 30.000 | kr.0.07126 | kr.2,137.80 |
| 50.000 | kr.0.06729 | kr.3,364.50 |
| 70.000 | kr.0.06492 | kr.4,544.40 |
| 100.000 | kr.0.06261 | kr.6,261.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


