SR0805KR-7W4K7L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20984
Datasheet

Upgrade


Vishay Dale
In Stock: 8.845
Unit Price: kr.1.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 503.158
Unit Price: kr.0.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.598
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.795
Unit Price: kr.2.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 37.114
Unit Price: kr.1.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 340
Unit Price: kr.1.14000
Datasheet

Similar


Panasonic Industry
In Stock: 3.238
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15794
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.16088
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.09968
Datasheet
4.7 kOhms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805KR-7W4K7L

DigiKey Part Number
SR0805KR-7W4K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805KR-7W4K7L
Description
RES 4.7K OHM 10% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805KR-7W4K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR0805JR-7W4K7LYAGEO0SR0805JR-7W4K7L-NDkr.0.20984Parametric Equivalent
CRCW08054K70JNEAHPVishay Dale8.845541-4.7KTACT-NDkr.1.33000Upgrade
ERJ-P06J472VPanasonic Industry503.158P4.7KADCT-NDkr.0.89000Upgrade
ERJ-P6WF4701VPanasonic Industry6.598P16893CT-NDkr.2.66000Upgrade
ERJ-P6WJ472VPanasonic Industry5.795P16962CT-NDkr.2.28000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19991kr.999.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.19991
Unit Price with VAT:kr.0.24989