Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPC0805JT4K70 | |
|---|---|
DigiKey Part Number | RPC0805JT4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT4K70 |
Description | RES 4.7K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT4K70 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K70FKEAHP | Vishay Dale | 13.436 | 541-4.70KTCT-ND | kr.1.20000 | Upgrade |
| ERJ-P06D4701V | Panasonic Industry | 9.552 | P16049CT-ND | kr.1.59000 | Upgrade |
| ERJ-P06F4701V | Panasonic Industry | 66.709 | P16073CT-ND | kr.1.20000 | Upgrade |
| ERJ-UP6F4701V | Panasonic Industry | 1.607 | 10-ERJ-UP6F4701VCT-ND | kr.1.39000 | Upgrade |
| PCR0805-4K7J1 | Riedon products by Bourns | 23 | 696-1387-1-ND | kr.1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15794 | kr.789.70 |
| Unit Price without VAT: | kr.0.15794 |
|---|---|
| Unit Price with VAT: | kr.0.19743 |





