
CRCW08054K70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7KTATR-ND - Tape & Reel (TR) 541-4.7KTACT-ND - Cut Tape (CT) 541-4.7KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K70JNEAHP |
Description | RES SMD 4.7K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K70JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.53000 | kr.13.25 |
| 50 | kr.0.45020 | kr.22.51 |
| 100 | kr.0.38740 | kr.38.74 |
| 250 | kr.0.32488 | kr.81.22 |
| 500 | kr.0.28886 | kr.144.43 |
| 1.000 | kr.0.26026 | kr.260.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20657 | kr.1,032.85 |
| 10.000 | kr.0.19379 | kr.1,937.90 |
| 15.000 | kr.0.18756 | kr.2,813.40 |
| 25.000 | kr.0.18081 | kr.4,520.25 |
| 35.000 | kr.0.17695 | kr.6,193.25 |
| 50.000 | kr.0.17330 | kr.8,665.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

