5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-475R1L

DigiKey Part Number
13-SR0805JR-475R1LTR-ND - Tape & Reel (TR)
13-SR0805JR-475R1LCT-ND - Cut Tape (CT)
13-SR0805JR-475R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-475R1L
Description
CHIP RESISTOR SURGE 5.1 OHM 5% 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR0805FR-475R1LYAGEO4.10513-SR0805FR-475R1LCT-NDkr.4.06000Parametric Equivalent
CRCW08055R10FKEAHPVishay Dale29.323541-5.10TCT-NDkr.1.20000Parametric Equivalent
CRCW08055R10JNEAHPVishay Dale1.538CRCW08055R10JNEAHPCT-NDkr.1.33000Parametric Equivalent
In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.20000kr.22.00
25kr.1.85120kr.46.28
50kr.1.65100kr.82.55
100kr.1.49120kr.149.12
250kr.1.32912kr.332.28
500kr.1.23566kr.617.83
1.000kr.1.16130kr.1,161.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.98311kr.4,915.55
10.000kr.0.95026kr.9,502.60
15.000kr.0.93424kr.14,013.60
25.000kr.0.91687kr.22,921.75
35.000kr.0.90691kr.31,741.85
50.000kr.0.89750kr.44,875.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500