5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08055R10FKEAHP

DigiKey Part Number
541-5.10TTR-ND - Tape & Reel (TR)
541-5.10TCT-ND - Cut Tape (CT)
541-5.10TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08055R10FKEAHP
Description
RES SMD 5.1 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08055R10FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.59600kr.5.96
25kr.0.47160kr.11.79
50kr.0.39940kr.19.97
100kr.0.34240kr.34.24
250kr.0.28504kr.71.26
500kr.0.25220kr.126.10
1.000kr.0.22621kr.226.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17775kr.888.75
10.000kr.0.16613kr.1,661.30
15.000kr.0.16047kr.2,407.05
25.000kr.0.15434kr.3,858.50
35.000kr.0.15083kr.5,279.05
50.000kr.0.14751kr.7,375.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000