
CRCW08055R10JNEAHP | |
|---|---|
DigiKey Part Number | CRCW08055R10JNEAHPTR-ND - Tape & Reel (TR) CRCW08055R10JNEAHPCT-ND - Cut Tape (CT) CRCW08055R10JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055R10JNEAHP |
Description | RES SMD 5.1 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055R10JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055R10FKEAHP | Vishay Dale | 29.323 | 541-5.10TCT-ND | kr.1.20000 | Parametric Equivalent |
| SR0805FR-475R1L | YAGEO | 4.105 | 13-SR0805FR-475R1LCT-ND | kr.4.06000 | Parametric Equivalent |
| SR0805JR-475R1L | YAGEO | 1.076 | 13-SR0805JR-475R1LCT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.52480 | kr.13.12 |
| 50 | kr.0.44760 | kr.22.38 |
| 100 | kr.0.38550 | kr.38.55 |
| 250 | kr.0.32284 | kr.80.71 |
| 500 | kr.0.28694 | kr.143.47 |
| 1.000 | kr.0.25848 | kr.258.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20677 | kr.1,033.85 |
| 10.000 | kr.0.19399 | kr.1,939.90 |
| 15.000 | kr.0.18775 | kr.2,816.25 |
| 25.000 | kr.0.18100 | kr.4,525.00 |
| 35.000 | kr.0.17714 | kr.6,199.90 |
| 50.000 | kr.0.17348 | kr.8,674.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

