
SMD2920B200TF/24 | |
|---|---|
DigiKey Part Number | 13-SMD2920B200TF/24TR-ND - Tape & Reel (TR) 13-SMD2920B200TF/24CT-ND - Cut Tape (CT) 13-SMD2920B200TF/24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B200TF/24 |
Description | PTC RESET FUSE 24V 2A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 125 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 4 A | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 5 | kr.1.99000 | kr.9.95 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.52040 | kr.76.02 |
| 100 | kr.1.40300 | kr.140.30 |
| 250 | kr.1.26140 | kr.315.35 |
| 500 | kr.1.16364 | kr.581.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.02349 | kr.1,535.24 |
| 3.000 | kr.0.94341 | kr.2,830.23 |
| 4.500 | kr.0.89931 | kr.4,046.90 |
| 7.500 | kr.0.84643 | kr.6,348.23 |
| 10.500 | kr.0.81316 | kr.8,538.18 |
| 15.000 | kr.0.77918 | kr.11,687.70 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |





