Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3432-5303RB

DigiKey Part Number
N3432-5303RB-ND
Manufacturer
Manufacturer Product Number
N3432-5303RB
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N3432-5303RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Insulation Height
0.340" (8.64mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N3432-5302RB3M670MHR40N-NDkr.40.20000Similar
09185406903HARTING821195-1742-NDkr.26.12000Similar
5499141-9TE Connectivity AMP Connectors138AHC40L-NDkr.81.15000Similar
5499345-9TE Connectivity AMP Connectors3.242AHB40L-NDkr.78.05000Similar
5499913-9TE Connectivity AMP Connectors326AHB40H-NDkr.38.67000Similar
In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.03000kr.42.03
10kr.35.72000kr.357.20
200kr.28.91010kr.5,782.02
600kr.26.75490kr.16,052.94
1.000kr.25.80875kr.25,808.75
Manufacturers Standard Package
Unit Price without VAT:kr.42.03000
Unit Price with VAT:kr.52.53750