Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ200A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ200A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ200A/TR7 |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.08608 | kr.543.04 |
| 1.000 | kr.0.98458 | kr.984.58 |
| 1.500 | kr.0.93231 | kr.1,398.46 |
| 2.500 | kr.0.87306 | kr.2,182.65 |
| 3.500 | kr.0.83774 | kr.2,932.09 |
| 5.000 | kr.0.80323 | kr.4,016.15 |
| 12.500 | kr.0.72692 | kr.9,086.50 |
| 25.000 | kr.0.69008 | kr.17,252.00 |
| Unit Price without VAT: | kr.1.08608 |
|---|---|
| Unit Price with VAT: | kr.1.35760 |










