Direct



SMCJ200A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ200A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ200A-AT/TR7 |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 324V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ200A-AT/TR13 | YAGEO | 0 | 13-SMCJ200A-AT/TR13TR-ND | kr.1.06958 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.23122 | kr.615.61 |
| 1.000 | kr.1.11844 | kr.1,118.44 |
| 1.500 | kr.1.06030 | kr.1,590.45 |
| 2.500 | kr.0.99447 | kr.2,486.17 |
| 3.500 | kr.0.95524 | kr.3,343.34 |
| 5.000 | kr.0.91692 | kr.4,584.60 |
| 12.500 | kr.0.83224 | kr.10,403.00 |
| 25.000 | kr.0.80819 | kr.20,204.75 |
| Unit Price without VAT: | kr.1.23122 |
|---|---|
| Unit Price with VAT: | kr.1.53903 |


