SMCJ200A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.23122
Datasheet
324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ200A-AT/TR13

DigiKey Part Number
13-SMCJ200A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ200A-AT/TR13
Description
TVS DIODE 200VWM 324VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
200V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
224V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
324V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ200A-AT/TR7YAGEO013-SMCJ200A-AT/TR7TR-NDkr.1.23122Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06958kr.3,208.74
6.000kr.0.99570kr.5,974.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.06958
Unit Price with VAT:kr.1.33698