SMBJ440A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63403
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81548
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.890
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 4.560
Unit Price: kr.5.25000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.9.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.900
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.325
Unit Price: kr.4.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.04162
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.45442
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.09914
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.14906
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.85600
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300.000
Unit Price: kr.1.19552
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.92006
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ440A/TR7

DigiKey Part Number
13-SMBJ440A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ440A/TR7
Description
TVS DIODE 440VWM 713VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.72960kr.364.80
1.000kr.0.65792kr.657.92
1.500kr.0.62084kr.931.26
2.500kr.0.57882kr.1,447.05
3.500kr.0.55369kr.1,937.91
5.000kr.0.52915kr.2,645.75
12.500kr.0.47477kr.5,934.62
25.000kr.0.44082kr.11,020.50
50.000kr.0.41952kr.20,976.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.72960
Unit Price with VAT:kr.0.91200