SMBJ440A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.315
Unit Price: kr.4.50000
Datasheet
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ440A

DigiKey Part Number
SMBJ440ABB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ440A
Description
TVS DIODE 440VWM 713VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ440A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
900mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
440V
Supplier Device Package
Voltage - Breakdown (Min)
492V
Base Product Number
Voltage - Clamping (Max) @ Ipp
713V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ440AEaton - Electronics Division2.315283-SMBJ440ACT-NDkr.4.50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.26927kr.15,231.24
Unit Price without VAT:kr.1.26927
Unit Price with VAT:kr.1.58659