Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ440A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ440A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ440A-AT/TR13 |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63403 | kr.1,902.09 |
| 6.000 | kr.0.58165 | kr.3,489.90 |
| 9.000 | kr.0.55475 | kr.4,992.75 |
| 15.000 | kr.0.52436 | kr.7,865.40 |
| 21.000 | kr.0.50628 | kr.10,631.88 |
| 30.000 | kr.0.48864 | kr.14,659.20 |
| 75.000 | kr.0.48248 | kr.36,186.00 |
| Unit Price without VAT: | kr.0.63403 |
|---|---|
| Unit Price with VAT: | kr.0.79254 |











