Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ160A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ160A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160A/TR7 |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.59148 | kr.295.74 |
| 1.000 | kr.0.53190 | kr.531.90 |
| 1.500 | kr.0.50112 | kr.751.68 |
| 2.500 | kr.0.46612 | kr.1,165.30 |
| 3.500 | kr.0.44522 | kr.1,558.27 |
| 5.000 | kr.0.42476 | kr.2,123.80 |
| 12.500 | kr.0.37938 | kr.4,742.25 |
| 25.000 | kr.0.35102 | kr.8,775.50 |
| 50.000 | kr.0.32701 | kr.16,350.50 |
| Unit Price without VAT: | kr.0.59148 |
|---|---|
| Unit Price with VAT: | kr.0.73935 |











