


SMBJ160A | |
|---|---|
DigiKey Part Number | 283-SMBJ160ATR-ND - Tape & Reel (TR) 283-SMBJ160ACT-ND - Cut Tape (CT) 283-SMBJ160ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160A |
Description | TVS DIODE 160VWM 259VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.94110 | kr.94.11 |
| 500 | kr.0.69944 | kr.349.72 |
| 1.000 | kr.0.62126 | kr.621.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54780 | kr.1,643.40 |
| 6.000 | kr.0.53096 | kr.3,185.76 |
| 9.000 | kr.0.36442 | kr.3,279.78 |
| 15.000 | kr.0.34081 | kr.5,112.15 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |

