
SMBJ160A | |
|---|---|
DigiKey Part Number | 600-SMBJ160ATR-ND - Tape & Reel (TR) 600-SMBJ160ACT-ND - Cut Tape (CT) 600-SMBJ160ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160A |
Description | 1-LINE 160V 2.3A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.10000 | kr.5.10 |
| 10 | kr.3.14800 | kr.31.48 |
| 100 | kr.2.03370 | kr.203.37 |
| 500 | kr.1.55212 | kr.776.06 |
| 1.000 | kr.1.39688 | kr.1,396.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19953 | kr.3,598.59 |
| 6.000 | kr.1.10009 | kr.6,600.54 |
| 9.000 | kr.1.04942 | kr.9,444.78 |
| 15.000 | kr.0.99248 | kr.14,887.20 |
| 21.000 | kr.0.95877 | kr.20,134.17 |
| 30.000 | kr.0.92601 | kr.27,780.30 |
| Unit Price without VAT: | kr.5.10000 |
|---|---|
| Unit Price with VAT: | kr.6.37500 |

