RV0805JR-072M7L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40570
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09463
Datasheet

Upgrade


Bourns Inc.
In Stock: 25.000
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 15.000
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03743
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12352
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10157
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5.000
Unit Price: kr.1.02000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.442
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02131
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.000
Unit Price: kr.0.64000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805JR-072M7L

DigiKey Part Number
RV0805JR-072M7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0805JR-072M7L
Description
RES SMD 2.7M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805JR-072M7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06716kr.335.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.06716
Unit Price with VAT:kr.0.08395