RMCF0805JG2M70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 15.000
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03749
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12476
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10821
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09646
Datasheet

Similar


Bourns Inc.
In Stock: 8.000
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06897
Datasheet
2.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG2M70

DigiKey Part Number
RMCF0805JG2M70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805JG2M70
Description
RES 2.7M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG2M70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052M70JNEAVishay Dale15.000541-2.7MACT-NDkr.0.64000Direct
CRCW08052M70JNEBVishay Dale0CRCW08052M70JNEB-NDkr.0.03749Direct
CRCW08052M70JNTAVishay Dale0CRCW08052M70JNTA-NDkr.0.12476Direct
CRCW08052M70JNTCVishay Dale0CRCW08052M70JNTC-NDkr.0.10821Direct
CRGV0805J2M7TE Connectivity Passive Product0CRGV0805J2M7-NDkr.0.09646Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02134kr.213.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02134
Unit Price with VAT:kr.0.02668