CRCW08052M70JNTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12586
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 8.000
Unit Price: kr.0.63000
Datasheet
2.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052M70JNTC

DigiKey Part Number
CRCW08052M70JNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052M70JNTC
Description
RES SMD 2.7M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052M70JNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052M70JNEACVishay Dale0CRCW08052M70JNEAC-NDkr.0.02981Similar
CRCW08052M70JNEBCVishay Dale0CRCW08052M70JNEBC-NDkr.0.02981Similar
CRCW08052M70FKTAVishay Dale0CRCW08052M70FKTA-NDkr.0.13876Parametric Equivalent
CRCW08052M70JNTAVishay Dale0CRCW08052M70JNTA-NDkr.0.12586Parametric Equivalent
RMCF0805JG2M70Stackpole Electronics Inc0RMCF0805JG2M70-NDkr.0.02111Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.10062kr.2,012.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.10062
Unit Price with VAT:kr.0.12578