Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RV0805JR-071M5L | |
|---|---|
DigiKey Part Number | RV0805JR-071M5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV0805JR-071M5L |
Description | RES SMD 1.5M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805JR-071M5L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0805J1M5 | TE Connectivity Passive Product | 0 | CRGV0805J1M5-ND | kr.0.09541 | Direct |
| CR0805-JW-155ELF | Bourns Inc. | 13.031 | 118-CR0805-JW-155ELFCT-ND | kr.0.63000 | Upgrade |
| CRCW08051M50JNEA | Vishay Dale | 11.104 | 541-1.5MACT-ND | kr.0.63000 | Similar |
| CRCW08051M50JNEB | Vishay Dale | 0 | CRCW08051M50JNEB-ND | kr.0.03708 | Similar |
| CRCW08051M50JNEC | Vishay Dale | 0 | CRCW08051M50JNEC-ND | kr.0.03708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06822 | kr.341.10 |
| Unit Price without VAT: | kr.0.06822 |
|---|---|
| Unit Price with VAT: | kr.0.08528 |






