1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805JT1M50

DigiKey Part Number
RMCF0805JT1M50TR-ND - Tape & Reel (TR)
RMCF0805JT1M50CT-ND - Cut Tape (CT)
RMCF0805JT1M50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT1M50
Description
RES 1.5M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT1M50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT1M50Stackpole Electronics Inc27.101RMCF0805FT1M50CT-NDkr.0.63000Parametric Equivalent
CRCW08051M50JNEAVishay Dale11.104541-1.5MACT-NDkr.0.63000Direct
ERJ-6ENF1504VPanasonic Industry26.054P1.50MCCT-NDkr.0.76000Upgrade
ERJ-UP6J155VPanasonic Industry4.95110-ERJ-UP6J155VCT-NDkr.1.14000Upgrade
RC0805FR-071M5LYAGEO62.395311-1.50MCRCT-NDkr.0.63000Upgrade
In-Stock: 3.726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10640kr.2.66
50kr.0.08360kr.4.18
100kr.0.06780kr.6.78
250kr.0.05224kr.13.06
500kr.0.04336kr.21.68
1.000kr.0.03639kr.36.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02551kr.127.55
10.000kr.0.02237kr.223.70
15.000kr.0.02086kr.312.90
25.000kr.0.01922kr.480.50
35.000kr.0.01828kr.639.80
50.000kr.0.01739kr.869.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750