RNCF1206CTE10R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.44798
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.78713
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 766
Unit Price: kr.2.70000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.51234
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.51828
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.24266
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 6.411
Unit Price: kr.5.40000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 211
Unit Price: kr.10.93000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.58563
Datasheet

Upgrade


YAGEO
In Stock: 7.395
Unit Price: kr.3.34000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.17171
Datasheet

Upgrade


Vishay Dale
In Stock: 12.636
Unit Price: kr.3.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.480
Unit Price: kr.4.50000
Datasheet

Similar


Bourns Inc.
In Stock: 5.987
Unit Price: kr.2.64000
Datasheet
10 Ohms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206CTE10R0

DigiKey Part Number
RNCF1206CTE10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206CTE10R0
Description
RES SMD 10 OHM 0.25% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206CTE10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56615kr.2,830.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.56615
Unit Price with VAT:kr.0.70769