1.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE071K5L

DigiKey Part Number
311-2808-2-ND - Tape & Reel (TR)
311-2808-1-ND - Cut Tape (CT)
311-2808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE071K5L
Description
RES SMD 1.5K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD071K5LYAGEO18.779YAG1814CT-NDkr.0.63000Upgrade
RT0805BRE071K5LYAGEO4.20513-RT0805BRE071K5LCT-NDkr.0.89000Upgrade
RT0805DRD071K5LYAGEO6.22713-RT0805DRD071K5LCT-NDkr.0.63000Upgrade
ERA-6AEB152VPanasonic Industry32.448P1.5KDACT-NDkr.0.63000Upgrade
ERA-6APB152VPanasonic Industry26.601P1.5KAZCT-NDkr.2.47000Upgrade
In-Stock: 2.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.14440kr.3.61
50kr.0.13560kr.6.78
100kr.0.12810kr.12.81
250kr.0.11892kr.29.73
500kr.0.11234kr.56.17
1.000kr.0.10626kr.106.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08955kr.447.75
10.000kr.0.08532kr.853.20
15.000kr.0.08305kr.1,245.75
25.000kr.0.08041kr.2,010.25
35.000kr.0.07879kr.2,757.65
50.000kr.0.07718kr.3,859.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750