1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE071K5L

DigiKey Part Number
13-RT0805BRE071K5LTR-ND - Tape & Reel (TR)
13-RT0805BRE071K5LCT-ND - Cut Tape (CT)
13-RT0805BRE071K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE071K5L
Description
RES SMD 1.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD071K5LYAGEO18.779YAG1814CT-NDkr.0.63000Upgrade
ERA-6AEB152VPanasonic Industry33.458P1.5KDACT-NDkr.0.63000Upgrade
ERA-6APB152VPanasonic Industry26.601P1.5KAZCT-NDkr.2.47000Upgrade
ERA-6ARB152VPanasonic Industry6.08410-ERA-6ARB152VCT-NDkr.2.92000Upgrade
ERA-6ARW152VPanasonic Industry18.864P1.5KBSCT-NDkr.3.49000Upgrade
In-Stock: 4.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.74200kr.7.42
25kr.0.69240kr.17.31
50kr.0.65300kr.32.65
100kr.0.61690kr.61.69
250kr.0.57264kr.143.16
500kr.0.54232kr.271.16
1.000kr.0.51462kr.514.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43858kr.2,192.90
10.000kr.0.42025kr.4,202.50
15.000kr.0.41053kr.6,157.95
25.000kr.0.39927kr.9,981.75
35.000kr.0.39241kr.13,734.35
50.000kr.0.38561kr.19,280.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250