Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805CRE077K5L | |
|---|---|
DigiKey Part Number | RT0805CRE077K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRE077K5L |
Description | RES SMD 7.5K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE077K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD077K5L | YAGEO | 17.827 | YAG1974CT-ND | kr.0.63000 | Upgrade |
| RT0805BRE077K5L | YAGEO | 6.142 | YAG4998CT-ND | kr.0.89000 | Upgrade |
| RT0805CRD077K5L | YAGEO | 0 | RT0805CRD077K5L-ND | kr.0.50653 | Upgrade |
| RT0805WRB077K5L | YAGEO | 4.720 | 13-RT0805WRB077K5LCT-ND | kr.8.37000 | Upgrade |
| RT0805WRE077K5L | YAGEO | 0 | RT0805WRE077K5L-ND | kr.1.18883 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34932 | kr.1,746.60 |
| Unit Price without VAT: | kr.0.34932 |
|---|---|
| Unit Price with VAT: | kr.0.43665 |






