7.5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805WRB077K5L

DigiKey Part Number
13-RT0805WRB077K5LTR-ND - Tape & Reel (TR)
13-RT0805WRB077K5LCT-ND - Cut Tape (CT)
13-RT0805WRB077K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805WRB077K5L
Description
RES SMD 7.5K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805WRB077K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.6.96100kr.69.61
25kr.6.45920kr.161.48
50kr.6.11040kr.305.52
100kr.5.78970kr.578.97
250kr.5.41004kr.1,352.51
500kr.5.15594kr.2,577.97
1.000kr.4.92891kr.4,928.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.28275kr.21,413.75
10.000kr.4.14016kr.41,401.60
15.000kr.4.06527kr.60,979.05
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250