Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050D7501CP500 | |
|---|---|
DigiKey Part Number | MCU08050D7501CP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D7501CP500 |
Description | RES 7.5K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D7501CP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D7501BP100 | Vishay | 0 | MCU08050D7501BP100-ND | kr.1.81313 | Parametric Equivalent |
| MCU08050D7501BP500 | Vishay | 0 | 231225677502-ND | kr.0.70031 | Parametric Equivalent |
| RT0805CRD077K5L | YAGEO | 0 | RT0805CRD077K5L-ND | kr.0.51212 | Direct |
| ERA-6AEB752V | Panasonic Industry | 12.470 | P7.5KDACT-ND | kr.0.64000 | Upgrade |
| ERA-6APB752V | Panasonic Industry | 815 | 10-ERA-6APB752VCT-ND | kr.2.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57321 | kr.2,866.05 |
| Unit Price without VAT: | kr.0.57321 |
|---|---|
| Unit Price with VAT: | kr.0.71651 |






