RT0805CRE07100KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.43816
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 3.361
Unit Price: kr.1.28000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.41126
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.90024
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.20008
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 768
Unit Price: kr.1.86000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 67.777
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 27.748
Unit Price: kr.2.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 24.854
Unit Price: kr.2.56000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7.566
Unit Price: kr.3.07000
Datasheet

Upgrade


Vishay
In Stock: 2.547
Unit Price: kr.2.88000
Datasheet

Upgrade


Vishay
In Stock: 5.901
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.3.49709
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE07100KL

DigiKey Part Number
RT0805CRE07100KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE07100KL
Description
RES SMD 100K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35263kr.1,763.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.35263
Unit Price with VAT:kr.0.44079