
MCU08050D1003BP100 | |
|---|---|
DigiKey Part Number | 749-1736-2-ND - Tape & Reel (TR) 749-1736-1-ND - Cut Tape (CT) 749-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1003BP100 |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1003BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB104V | Panasonic Industry | 356.871 | P100KDACT-ND | kr.0.63000 | Direct |
| RG2012P-104-B-T5 | Susumu | 188.481 | RG20P100KBCT-ND | kr.0.63000 | Direct |
| RP73PF2A100KBTDF | TE Connectivity Passive Product | 4.833 | A110735CT-ND | kr.1.97000 | Direct |
| RT0805BRD07100KL | YAGEO | 3.195 | YAG1759CT-ND | kr.0.63000 | Direct |
| AT0805BRD07100KL | YAGEO | 6.180 | YAG4145CT-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.52300 | kr.25.23 |
| 25 | kr.2.33800 | kr.58.45 |
| 50 | kr.2.20880 | kr.110.44 |
| 100 | kr.2.08840 | kr.208.84 |
| 250 | kr.1.94484 | kr.486.21 |
| 500 | kr.1.84760 | kr.923.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75992 | kr.1,759.92 |
| 2.000 | kr.1.68147 | kr.3,362.94 |
| 3.000 | kr.1.63963 | kr.4,918.89 |
| 5.000 | kr.1.59101 | kr.7,955.05 |
| 7.000 | kr.1.56136 | kr.10,929.52 |
| 10.000 | kr.1.53186 | kr.15,318.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

