
RT0805BRE07100KL | |
|---|---|
DigiKey Part Number | YAG2326TR-ND - Tape & Reel (TR) YAG2326CT-ND - Cut Tape (CT) YAG2326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07100KL |
Description | RES SMD 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.57360 | kr.14.34 |
| 50 | kr.0.52860 | kr.26.43 |
| 100 | kr.0.51900 | kr.51.90 |
| 250 | kr.0.50920 | kr.127.30 |
| 500 | kr.0.49472 | kr.247.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47654 | kr.2,382.70 |
| 10.000 | kr.0.43738 | kr.4,373.80 |
| 15.000 | kr.0.43411 | kr.6,511.65 |
| 25.000 | kr.0.43085 | kr.10,771.25 |
| 35.000 | kr.0.39613 | kr.13,864.55 |
| 50.000 | kr.0.38926 | kr.19,463.00 |
| 60.000 | kr.0.38593 | kr.23,155.80 |
| 120.000 | kr.0.37440 | kr.44,928.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

