RT0805CRD0743KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 335
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.005
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.041
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.862
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.614
Unit Price: kr.3.49000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.69266
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.80766
Datasheet

Upgrade


Susumu
In Stock: 10.702
Unit Price: kr.0.76000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Vishay Dale
In Stock: 2.933
Unit Price: kr.2.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet
43 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD0743KL

DigiKey Part Number
RT0805CRD0743KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD0743KL
Description
RES SMD 43K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD0743KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0743KLYAGEO335YAG1899CT-NDkr.0.63000Upgrade
RT0805WRB0743KLYAGEO0RT0805WRB0743KL-NDkr.3.86367Upgrade
RT0805WRD0743KLYAGEO0RT0805WRD0743KL-NDkr.1.33735Upgrade
ERA-6AEB433VPanasonic Industry18.005P43KDACT-NDkr.0.63000Upgrade
ERA-6APB433VPanasonic Industry2.041P43KAZCT-NDkr.2.47000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40168kr.2,008.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.40168
Unit Price with VAT:kr.0.50210