MCU08050D4302BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.24042
Datasheet

Direct


Panasonic Industry
In Stock: 18.005
Unit Price: kr.0.08000
Datasheet

Direct


Susumu
In Stock: 10.602
Unit Price: kr.0.10000
Datasheet

Direct


YAGEO
In Stock: 335
Unit Price: kr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.041
Unit Price: kr.0.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.862
Unit Price: kr.0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.614
Unit Price: kr.0.47000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.19461
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.24232
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.15035
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51794
Datasheet

Upgrade


Vishay Dale
In Stock: 2.933
Unit Price: kr.0.35000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.25334
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07615
Datasheet
43 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D4302BP500

DigiKey Part Number
231225674303-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D4302BP500
Description
RES 43K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D4302BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D4302BP100Vishay0MCU08050D4302BP100-NDkr.0.24042Parametric Equivalent
ERA-6AEB433VPanasonic Industry18.005P43KDACT-NDkr.0.08000Direct
RG2012P-433-B-T5Susumu10.602RG20P43.0KBCT-NDkr.0.10000Direct
RT0805BRD0743KLYAGEO335YAG1899CT-NDkr.0.08000Direct
ERA-6APB433VPanasonic Industry2.041P43KAZCT-NDkr.0.33000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.69266kr.3,463.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.69266
Unit Price with VAT:kr.0.86583