43 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARW433V

DigiKey Part Number
10-ERA-6ARW433VTR-ND - Tape & Reel (TR)
10-ERA-6ARW433VCT-ND - Cut Tape (CT)
10-ERA-6ARW433VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARW433V
Description
RES SMD 43K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6ARW433V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
10kr.2.93600kr.29.36
25kr.2.72040kr.68.01
50kr.2.57040kr.128.52
100kr.2.43070kr.243.07
250kr.2.26400kr.566.00
500kr.2.15120kr.1,075.60
1.000kr.2.04941kr.2,049.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.85368kr.9,268.40
10.000kr.1.78519kr.17,851.90
15.000kr.1.74906kr.26,235.90
25.000kr.1.70739kr.42,684.75
35.000kr.1.68215kr.58,875.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250