Upgrade
Upgrade
Upgrade
Upgrade

RSF200JB-73-27K | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-27K-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-27K |
Description | RES 27K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-27K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ27K | TE Connectivity Passive Product | 18.749 | A131566CT-ND | kr.2.18000 | Upgrade |
| RSF2JB27K0 | Stackpole Electronics Inc | 0 | RSF2JB27K0-ND | kr.0.37088 | Upgrade |
| RSMF3JB27K0 | Stackpole Electronics Inc | 0 | RSM327KJA-ND | kr.0.59690 | Upgrade |
| RSMF3JT27K0 | Stackpole Electronics Inc | 0 | RSMF3JT27K0-ND | kr.0.59690 | Upgrade |
| RSS3W27KJTB | TE Connectivity Passive Product | 0 | RSS3W27KJTB-ND | kr.0.49143 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.08300 | kr.10.83 |
| 25 | kr.0.91280 | kr.22.82 |
| 50 | kr.0.80500 | kr.40.25 |
| 100 | kr.0.71540 | kr.71.54 |
| 250 | kr.0.61612 | kr.154.03 |
| 500 | kr.0.55382 | kr.276.91 |
| 1.000 | kr.0.50101 | kr.501.01 |
| 5.000 | kr.0.40682 | kr.2,034.10 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |






